V23552-B2176-E101 vs 85853-5056LF feature comparison

V23552-B2176-E101 TE Connectivity

Buy Now Datasheet

85853-5056LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 35 35
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3
UL Flammability Code 94V-0

Compare V23552-B2176-E101 with alternatives

Compare 85853-5056LF with alternatives