HLMP-D105 vs HLMP-3750-S02 feature comparison

HLMP-D105 Agilent Technologies Inc

Buy Now Datasheet

HLMP-3750-S02 Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature CMOS COMPATIBLE IC COMPATIBLE
Color DEEP RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.2 V
JESD-609 Code e0 e1
Lens Type UNTINTED NONDIFFUSED RED
Luminous Intensity-Nom 240.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm
Packing Method BULK
Peak Wavelength 645 nm
Shape ROUND ROUND
Size 5 mm 4.825 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm
Viewing Angle 24 deg
Base Number Matches 33 1

Compare HLMP-D105 with alternatives

Compare HLMP-3750-S02 with alternatives