HLMP-3750-S02
vs
HLMP-3750A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Shape
ROUND
ROUND
Size
4.825 mm
5 mm
T-code
T-1 3/4
T-1 3/4
Base Number Matches
4
3
Rohs Code
Yes
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Color@Wavelength
Orange-Red
Forward Voltage-Max
3 V
Lens Type
CLEAR ORANGE
Luminous Intensity-Min
24 cd
Luminous Intensity-Nom
150.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Overall Height
8.64 mm
Packing Method
BULK
Peak Wavelength
635 nm
Reverse Voltage-Max
5 V
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Compare HLMP-3750-S02 with alternatives
Compare HLMP-3750A with alternatives