HLMP-C515 vs TLHG6205 feature comparison

HLMP-C515 Agilent Technologies Inc

Buy Now Datasheet

TLHG6205 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Color GREEN GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type MICROTINTED NONDIFFUSED
Luminous Intensity-Nom 300.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.71 mm
Packing Method BULK
Peak Wavelength 568 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 20 deg
Base Number Matches 11 1
Package Description LEAD FREE, PLASTIC PACKAGE-2

Compare HLMP-C515 with alternatives

Compare TLHG6205 with alternatives