HLMP-3962-OPTION-100
vs
HLMP-3507-D00B2
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH PERFORMANCE GREEN
|
HIGH PERFORMANCE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-2
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.7 V
|
JESD-609 Code |
|
e3
|
Lens Type |
|
TINTED DIFFUSED
|
Luminous Intensity-Nom |
|
6.15 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
8.81 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
565 nm
|
Reverse Voltage-Max |
|
5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare HLMP-3962-OPTION-100 with alternatives
Compare HLMP-3507-D00B2 with alternatives