HLMP-2785-S22
vs
HLMP-2785
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
BROADCOM INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SEPARATE, 8 ELEMENTS
SEPARATE, 8 ELEMENTS
Forward Current-Max
0.025 A
0.025 A
Luminous Intensity-Nom
70 mcd
70 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
BULK
BULK
Peak Wavelength
583 nm
583 nm
Shape
RECTANGULAR
RECTANGULAR
Size
19.05 mm
19.05 mm
Surface Mount
NO
NO
Terminal Pitch
2.54 mm
2.54 mm
Base Number Matches
1
7
Rohs Code
Yes
Factory Lead Time
22 Weeks
Color@Wavelength
Yellow
Forward Voltage-Max
2.6 V
JESD-609 Code
e1
Luminous Intensity-Min
0.017 cd
Number of LEDs in Array
8
Overall Height
6.223 mm
Terminal Finish
TIN SILVER COPPER
Compare HLMP-2785-S22 with alternatives
Compare HLMP-2785 with alternatives