HLMP-2785-S22
vs
LTL-2785Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
LEDTRONICS INC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SEPARATE, 8 ELEMENTS
SEPARATE, 8 ELEMENTS
Forward Current-Max
0.025 A
0.01 A
JESD-609 Code
e1
e0
Luminous Intensity-Nom
70 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
BULK
BULK
Peak Wavelength
583 nm
585 nm
Shape
RECTANGULAR
RECTANGULAR
Size
19.05 mm
19.05 mm
Surface Mount
NO
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Base Number Matches
4
2
Package Description
16 PIN
Additional Feature
IC COMPATIBLE
Color@Wavelength
Yellow
Forward Voltage-Max
2.8 V
Luminous Intensity-Min
0.012 cd
Number of LEDs in Array
8
Compare HLMP-2785-S22 with alternatives
Compare LTL-2785Y with alternatives