HLMP-2785-S22
Description: Single Color LED, Yellow, 19.05mm

Overview of HLMP-2785-S22 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSD1278-562MLB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT
MSS1278-562MLB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
MSD1278-562ML Coilcraft Inc Power inductor, coupled, 10/20% tol, SMT, RoHS

CAD Models for HLMP-2785-S22 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-2785-S22 by Hewlett Packard Co

HLMP-2785-S22
Hewlett Packard Co
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SEPARATE, 8 ELEMENTS
Forward Current-Max
0.025 A
Luminous Intensity-Nom
70 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
583 nm
Shape
RECTANGULAR
Size
19.05 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Want to compare parts?
  1. HLMP-2785-S22
    Hewlett Packard Co
    Single Color LED, Yellow, 19.05mm
    VS

Alternate Parts for HLMP-2785-S22

This table gives cross-reference parts and alternative options found for HLMP-2785-S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2785-S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-2785-S22 Single Color LED, Yellow, 19.05mm Agilent Technologies Inc HLMP-2785-S22 vs HLMP-2785-S22
HLMP-2785-S22 SINGLE COLOR LED, YELLOW, 19.05mm Avago Technologies HLMP-2785-S22 vs HLMP-2785-S22
HLMP-2785-S22 Single Color LED, Yellow, 19.05mm Broadcom Limited HLMP-2785-S22 vs HLMP-2785-S22
Part Number Description Manufacturer Compare
HLMP-2785 Single Color LED, Yellow, 19.05mm, 16 PIN Quality Technologies Corp HLMP-2785-S22 vs HLMP-2785
HLMP-2785-EF000 Single Color LED, Yellow, 19.05mm Broadcom Limited HLMP-2785-S22 vs HLMP-2785-EF000
LTL-2785Y Single Color LED, Yellow, 19.05mm, DIP-16 Lite-On Semiconductor Corporation HLMP-2785-S22 vs LTL-2785Y
HLMP-2785 Single Color LED, Yellow, 19.05mm, Broadcom Limited HLMP-2785-S22 vs HLMP-2785
HLMP-2785 Single Color LED, Yellow, 19.05mm Hewlett Packard Co HLMP-2785-S22 vs HLMP-2785
HLMP-2785-S02 Single Color LED, Yellow, 19.05mm Broadcom Limited HLMP-2785-S22 vs HLMP-2785-S02
HLMP-2785-S02 SINGLE COLOR LED, YELLOW, 19.05mm Avago Technologies HLMP-2785-S22 vs HLMP-2785-S02
HLMP-2785-S22 Single Color LED, Yellow, 19.05mm Agilent Technologies Inc HLMP-2785-S22 vs HLMP-2785-S22
HLMP-2785-S02 Single Color LED, Yellow, 19.05mm Agilent Technologies Inc HLMP-2785-S22 vs HLMP-2785-S02
HLMP-2785-S02 Single Color LED, Yellow, 19.05mm Hewlett Packard Co HLMP-2785-S22 vs HLMP-2785-S02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-2785-S22 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-2785-S22 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of HLMP-2785-S22 would you like to use for your alert(s)?
  • Please alert me when HLMP-2785-S22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-2785-S22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-2785-S22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-2785-S22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-2785-S22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-2785-S22 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: