HLMP-1421-FG000 vs TLHY4200 feature comparison

HLMP-1421-FG000 Agilent Technologies Inc

Buy Now Datasheet

TLHY4200 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 2.4 V
JESD-609 Code e0 e2
Lens Type TINTED NONDIFFUSED
Luminous Intensity-Nom 15.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm
Packing Method BULK
Peak Wavelength 583 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver (Sn/Ag)
Terminal Pitch 2.54 mm
Viewing Angle 45 deg
Base Number Matches 1 4
Package Description PLASTIC, 2 PIN
Samacsys Manufacturer Vishay

Compare HLMP-1421-FG000 with alternatives

Compare TLHY4200 with alternatives