TLHY4200
vs
125-EWY
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.05 A
|
Lens Type |
TINTED UNDIFFUSED
|
WATER CLEAR
|
Luminous Intensity-Nom |
10.0 mcd
|
48 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.5 mm
|
5.5 mm
|
Packing Method |
TR
|
BULK
|
Peak Wavelength |
585 nm
|
570 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
44 deg
|
30 deg
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
T-1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 125-EWY with alternatives