HLMP-1401101
vs
HLMP-1485.F6R2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
QT OPTOELECTRONICS
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
3 V
JESD-609 Code
e0
Lens Type
DIFFUSED
DIFFUSED
Number of Functions
1
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
7.4 mm
4.5 mm
Peak Wavelength
583 nm
585 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
T-code
T-1
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
60 deg
70 deg
Base Number Matches
1
1
Luminous Intensity-Nom
10 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Packing Method
TR
Surface Mount
NO
Terminal Pitch
5.08 mm
Compare HLMP-1401101 with alternatives
Compare HLMP-1485.F6R2 with alternatives