HLMP-1485.F6R2
vs
HLMP-1401-OPTION-106
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QT OPTOELECTRONICS
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
Color
YELLOW
YELLOW
Configuration
SINGLE
SEPARATE, 6 ELEMENTS
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
10 mcd
6.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
6
Number of Terminals
2
2
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED ARRAY
Overall Height
4.5 mm
4.445 mm
Packing Method
TR
TR
Peak Wavelength
585 nm
583 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
5.08 mm
2.54 mm
Viewing Angle
70 deg
60 deg
Base Number Matches
1
4
Rohs Code
Yes
HTS Code
8541.40.20.00
Forward Current-Max
0.02 A
JESD-609 Code
e1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare HLMP-1485.F6R2 with alternatives
Compare HLMP-1401-OPTION-106 with alternatives