HLMP-1485.F6R2 vs HLMP-1485.D4A0 feature comparison

HLMP-1485.F6R2 QT Optoelectronics

Buy Now Datasheet

HLMP-1485.D4A0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 10 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 4.5 mm
Packing Method TR AMMO PACK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 70 deg 70 deg
Base Number Matches 1 1

Compare HLMP-1485.F6R2 with alternatives

Compare HLMP-1485.D4A0 with alternatives