HLMP-1401-D00A2 vs HLMP-1485.F6R2 feature comparison

HLMP-1401-D00A2 Agilent Technologies Inc

Buy Now Datasheet

HLMP-1485.F6R2 QT Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A
Forward Voltage-Max 2.4 V
JESD-609 Code e0
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 5.25 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.5 mm
Packing Method BULK TR
Peak Wavelength 583 nm 585 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 5.08 mm
Viewing Angle 60 deg 70 deg
Base Number Matches 1 1

Compare HLMP-1401-D00A2 with alternatives

Compare HLMP-1485.F6R2 with alternatives