HLMP-1321 vs SLR-342VC feature comparison

HLMP-1321 Avago Technologies

Buy Now Datasheet

SLR-342VC ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC ROHM CO LTD
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies ROHM Semiconductor
Color HIGH EFFICIENCY RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.02 A
Forward Voltage-Max 3 V 3 V
JESD-609 Code e3 e1
Lens Type TINTED NONDIFFUSED CLEAR
Luminous Intensity-Nom 30.0 mcd 25.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 5.2 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 650 nm
Shape ROUND ROUND
Size 3 mm 3.1 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.5 mm
Viewing Angle 45 deg 40 deg
Base Number Matches 1168 132
Reverse Voltage-Max 3 V

Compare HLMP-1321 with alternatives

Compare SLR-342VC with alternatives