SLR-342VC
vs
HLMP-1321-G0001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
Orange-Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
2.4 V
|
JESD-609 Code |
e1
|
e0
|
Lens Type |
CLEAR
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom |
25.0 mcd
|
30.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.2 mm
|
4.445 mm
|
Packing Method |
BULK
|
TR
|
Peak Wavelength |
650 nm
|
635 nm
|
Reverse Voltage-Max |
3 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
3.1 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Pitch |
2.5 mm
|
2.54 mm
|
Viewing Angle |
40 deg
|
45 deg
|
Base Number Matches |
1
|
3
|
Package Description |
|
PLASTIC PACKAGE-2
|
|
|
|
Compare SLR-342VC with alternatives
Compare HLMP-1321-G0001 with alternatives