HIP6603ABE-T vs EL7252CS feature comparison

HIP6603ABE-T Intersil Corporation

Buy Now Datasheet

EL7252CS Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description LSOP, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES NO
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER NAND GATE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.89 mm 4.9022 mm
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 0.73 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm 1.7272 mm
Supply Voltage-Max 13.2 V 16 V
Supply Voltage-Min 10.8 V 4.5 V
Supply Voltage-Nom 12 V 15 V
Supply Voltage1-Max 12 V
Supply Voltage1-Min 5 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.35 mm 3.9116 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Technology CMOS
Terminal Finish TIN LEAD
Turn-off Time 0.025 µs
Turn-on Time 0.025 µs

Compare HIP6603ABE-T with alternatives

Compare EL7252CS with alternatives