EL7252CS vs NCP5355DG feature comparison

EL7252CS Intersil Corporation

Buy Now Datasheet

NCP5355DG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ONSEMI
Part Package Code SOIC SOIC-8 Narrow Body
Package Description SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Interface IC Type NAND GATE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9022 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.75 mm
Supply Voltage-Max 16 V 13.2 V
Supply Voltage-Min 4.5 V 9.2 V
Supply Voltage-Nom 15 V 12 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.025 µs 0.055 µs
Turn-on Time 0.025 µs 0.06 µs
Width 3.9116 mm 3.9 mm
Base Number Matches 3 1
Pbfree Code Yes
Manufacturer Package Code 751-07
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 260
Supply Voltage1-Max 26 V
Supply Voltage1-Min 9.2 V
Supply Voltage1-Nom 12 V
Time@Peak Reflow Temperature-Max (s) 30

Compare EL7252CS with alternatives

Compare NCP5355DG with alternatives