HIN239CPZ
vs
SP206EP-L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SIPEX CORP
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AF, DIP-24
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
3
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
V.28; EIA-232-E
EIA-232; V.28
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e3
e3
Length
31.875 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Receiver Number of Bits
5
3
Seated Height-Max
5.33 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Base Number Matches
4
2
Out Swing-Min
14 V
Output Low Current-Max
0.0032 A
Package Equivalence Code
DIP24,.3
Qualification Status
Not Qualified
Receive Delay-Max
Supply Current-Max
10 mA
Compare HIN239CPZ with alternatives
Compare SP206EP-L with alternatives