Part Details for HIN239CPZ by Rochester Electronics LLC
Overview of HIN239CPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN239CPZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers |
Part Details for HIN239CPZ
HIN239CPZ CAD Models
HIN239CPZ Part Data Attributes
|
HIN239CPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN239CPZ
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, PDIP24, ROHS COMPLIANT, PLASTIC, MS-001AF, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AF, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.875 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for HIN239CPZ
This table gives cross-reference parts and alternative options found for HIN239CPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN239CPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN236CP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24 | HIN239CPZ vs HIN236CP |
MAX236MRG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | HIN239CPZ vs MAX236MRG |
SP237AES-L | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | HIN239CPZ vs SP237AES-L |
ADM236LJN | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver | HIN239CPZ vs ADM236LJN |
MAX206ENG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN239CPZ vs MAX206ENG-T |
MAX236ERG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | HIN239CPZ vs MAX236ERG |
MAX236CNG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN239CPZ vs MAX236CNG |
HIN236IP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24 | HIN239CPZ vs HIN236IP |
MAX236CNG+ | Maxim Integrated Products | $7.7732 | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | HIN239CPZ vs MAX236CNG+ |