HIN237IP vs MAX209EWG feature comparison

HIN237IP Harris Semiconductor

Buy Now Datasheet

MAX209EWG Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-24 SOP, SOP24,.4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7
Average Weight (mg) 5781.95
CO2e (mg) 67648.816
Category CO2 Kg 11.7
Compliance Temperature Grade Industrial: -40C to +85C
Additional Feature EXTERNAL CHARGE PUMP TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 5 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard EIA-232-C; EIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e0
Length 31 mm 15.4 mm
Number of Functions 5 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Output Characteristics 3-STATE TOTEM-POLE
Output Low Current-Max 0.0016 A 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.6 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 3 5
Seated Height-Max 6.35 mm 2.65 mm
Supply Current-Max 15 mA 16 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Width 7.62 mm 7.5 mm
Base Number Matches 1 4
Pbfree Code No
Part Package Code SOIC
Pin Count 24
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 9 V
Supply Voltage1-Nom 12 V

Compare HIN237IP with alternatives

Compare MAX209EWG with alternatives