MAX209EWG
vs
MAX207CDWG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SO-24
SOP, SOP24,.4
Pin Count
24
24
Reach Compliance Code
unknown
unknown
Additional Feature
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
3
5
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e4
Length
15.4 mm
15.4 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
9 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.0002 A
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Equivalence Code
SOP24,.4
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
3
Supply Current-Max
20 mA
Compare MAX209EWG with alternatives
Compare MAX207CDWG4 with alternatives