HIN232ACB-T vs HIN202ECBZ-T feature comparison

HIN232ACB-T Harris Semiconductor

Buy Now Datasheet

HIN202ECBZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description SOP, SOP16,.4 SOP, SOP16,.4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.00004 A 0.0002 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns 10000 ns
Receiver Number of Bits 2 2
Supply Current-Max 10 mA 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3500 ns 10000 ns
Base Number Matches 4 2
Part Package Code PDIP, SOIC
Pin Count 16, 16
Factory Lead Time 78 Weeks
Length 10.3 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare HIN232ACB-T with alternatives

Compare HIN202ECBZ-T with alternatives