HIN211EIAZ-T vs HIN213EIAZ-T feature comparison

HIN211EIAZ-T Intersil Corporation

Buy Now Datasheet

HIN213EIAZ-T Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC, SSOP SOIC, SSOP
Package Description SSOP, SSOP28,.3 ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28
Pin Count 28, 28 28, 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 78 Weeks 26 Weeks
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.0002 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 2 3
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 40000 ns
Receiver Number of Bits 5 5
Seated Height-Max 2 mm 2 mm
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 10000 ns 40000 ns
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Rohs Code Yes

Compare HIN211EIAZ-T with alternatives

Compare HIN213EIAZ-T with alternatives