HIN213EIAZ-T vs HIN241IB feature comparison

HIN213EIAZ-T Integrated Device Technology Inc

Buy Now Datasheet

HIN241IB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Base Number Matches 4 3
Pbfree Code No
Part Package Code SOIC
Package Description PLASTIC, MS-013AE, SOIC-28
Pin Count 28
Additional Feature TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER
Interface Standard V.28; EIA-232-E
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Receiver Number of Bits 5
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare HIN241IB with alternatives