HIN211ACA vs MAX561C/D feature comparison

HIN211ACA Harris Semiconductor

Buy Now Datasheet

MAX561C/D Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-562
JESD-30 Code R-PDSO-G28 R-XUUC-N28
Number of Functions 4 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 5 5
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Transmit Delay-Max 10000 ns
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code DIE
Package Description DIE, DIE OR CHIP
Pin Count 28
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
JESD-609 Code e0
Moisture Sensitivity Level 1
Out Swing-Min 7.4 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code DIE OR CHIP
Supply Current-Max 8 mA
Technology CMOS
Terminal Finish TIN LEAD

Compare HIN211ACA with alternatives

Compare MAX561C/D with alternatives