MAX561C/D vs MAX211EEAI+T feature comparison

MAX561C/D Maxim Integrated Products

Buy Now Datasheet

MAX211EEAI+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE SSOP
Package Description DIE, DIE OR CHIP SSOP, SSOP28,.3
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-XUUC-N28 R-PDSO-G28
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 7.4 V 10 V
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.0016 A 0.0016 A
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SSOP
Package Equivalence Code DIE OR CHIP SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 5 5
Supply Current-Max 8 mA 20 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 2
Length 10.2 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.99 mm
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm

Compare MAX561C/D with alternatives

Compare MAX211EEAI+T with alternatives