HIF3BAF-10PA-2.54DSA(63) vs DF20G-10DP-1V(59) feature comparison

HIF3BAF-10PA-2.54DSA(63) Hirose Electric Co Ltd

Buy Now Datasheet

DF20G-10DP-1V(59) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Factory Lead Time 16 Weeks
Samacsys Manufacturer Hirose
Body Breadth 0.354 inch 0.213 inch
Body Depth 0.7 inch 0.181 inch
Body Length 1.26 inch 0.287 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 300VAC V
Durability 500 Cycles 50 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.588 mm
Plating Thickness 8u inch
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 1 A 1 A
Reference Standard CSA;CUL;UL UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature EMBOSSED TAPE PACKAGING
Board Mounting Option PEG
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
MIL Conformance NO
Mating Information DF20A-10DS-1C
Withdrawl Force-Min .1946 N

Compare HIF3BAF-10PA-2.54DSA(63) with alternatives

Compare DF20G-10DP-1V(59) with alternatives