HIF3BAF-10PA-2.54DSA(63)
vs
1888193-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Factory Lead Time
16 Weeks
11 Weeks, 2 Days
Samacsys Manufacturer
Hirose
TE Connectivity
Body Breadth
0.354 inch
0.365 inch
Body Depth
0.7 inch
0.388 inch
Body Length
1.26 inch
0.8 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
1000VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
GRAY
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
8u inch
Polarization Key
POLARIZED HOUSING
GUIDE SLOT
Rated Current (Signal)
1 A
1 A
Reference Standard
CSA;CUL;UL
UL, CSA
Terminal Length
0.13 inch
0.125 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Body/Shell Style
RECEPTACLE
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare HIF3BAF-10PA-2.54DSA(63) with alternatives
Compare 1888193-1 with alternatives