DF20G-10DP-1V(59) vs 1888193-1 feature comparison

DF20G-10DP-1V(59) Hirose Electric Co Ltd

Buy Now Datasheet

1888193-1 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature EMBOSSED TAPE PACKAGING
Board Mounting Option PEG
Body Breadth 0.213 inch 0.365 inch
Body Depth 0.181 inch 0.388 inch
Body Length 0.287 inch 0.8 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 300VAC V 1000VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BEIGE GRAY
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Information DF20A-10DS-1C
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -35 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.588 mm 2.54 mm
Polarization Key SHRD ENDS GUIDE SLOT
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 1 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Factory Lead Time 11 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Terminal Length 0.125 inch

Compare DF20G-10DP-1V(59) with alternatives

Compare 1888193-1 with alternatives