1888193-1 vs 20021121-00010T1LF feature comparison

1888193-1 TE Connectivity

Buy Now Datasheet

20021121-00010T1LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.365 inch 0.135 inch
Body Depth 0.388 inch 0.059 inch
Body Length 0.8 inch 0.25 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 700VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.9116 mm
Polarization Key GUIDE SLOT
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 2
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination MATTE TIN
Contact Resistance 30 mΩ
DIN Conformance NO
Durability 100 Cycles
IEC Conformance NO
Insertion Force-Max 2.1406 N
JESD-609 Code e3
MIL Conformance NO
Option GENERAL PURPOSE
Plating Thickness FLASH inch
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N

Compare 1888193-1 with alternatives

Compare 20021121-00010T1LF with alternatives