HIF3BAF-10PA-2.54DSA(63) vs 10089980-002LF feature comparison

HIF3BAF-10PA-2.54DSA(63) Hirose Electric Co Ltd

Buy Now Datasheet

10089980-002LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD FCI
Reach Compliance Code unknown compliant
Factory Lead Time 16 Weeks
Samacsys Manufacturer Hirose
Body Breadth 0.354 inch 0.12 inch
Body Depth 0.7 inch 0.19 inch
Body Length 1.26 inch 0.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 2100VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 8u inch 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard CSA;CUL;UL UL, CSA
Terminal Length 0.13 inch 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT; SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description LEAD FREE
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare HIF3BAF-10PA-2.54DSA(63) with alternatives

Compare 10089980-002LF with alternatives