HI9P0508-5Z
vs
HS1-201HSRH-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
SOICN
DIP
Package Description
SOIC-16
DIP, DIP16,.3
Pin Count
16
16
Manufacturer Package Code
M16.15
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e3
e3
Length
9.9 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Min (Vsup)
-10 V
-10 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
400 Ω
50 Ω
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Min (Vsup)
10 V
10 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
1000 ns
80 ns
Switch-on Time-Max
1000 ns
110 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
Yes
Neg Supply Voltage-Max (Vsup)
-15 V
Normal Position
NC
Output
COMMON OUTPUT
Package Equivalence Code
DIP16,.3
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
15 V
Switching
BREAK-BEFORE-MAKE
Total Dose
300k Rad(Si) V
Compare HI9P0508-5Z with alternatives
Compare HS1-201HSRH-8 with alternatives