Part Details for HS1-201HSRH-8 by Intersil Corporation
Overview of HS1-201HSRH-8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1-201HSRH-8
HS1-201HSRH-8 CAD Models
HS1-201HSRH-8 Part Data Attributes
|
HS1-201HSRH-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-201HSRH-8
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e3 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 110 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HS1-201HSRH-8
This table gives cross-reference parts and alternative options found for HS1-201HSRH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-201HSRH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84522IVZ-T | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | HS1-201HSRH-8 vs ISL84522IVZ-T |
HI9P0549-9Z | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, SOIC-16 | Intersil Corporation | HS1-201HSRH-8 vs HI9P0549-9Z |
LTC221CS#PBF | LTC221 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | HS1-201HSRH-8 vs LTC221CS#PBF |
HI1-5051-2 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | HS1-201HSRH-8 vs HI1-5051-2 |
HI9P0548-9Z | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, SOIC-16 | Intersil Corporation | HS1-201HSRH-8 vs HI9P0548-9Z |
DG444DVZ | Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | HS1-201HSRH-8 vs DG444DVZ |
DG212BDJ | SPST, 4 Func, CMOS, PDIP16, | Vishay Siliconix | HS1-201HSRH-8 vs DG212BDJ |
LTC202CN#PBF | LTC202 - Micropower, Low Charge Injection, Quad CMOS Analog Switches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | HS1-201HSRH-8 vs LTC202CN#PBF |
DG212BDQ | SPST, 4 Func, CMOS, PDSO16, | Vishay Siliconix | HS1-201HSRH-8 vs DG212BDQ |
LTC221CN | LTC221 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | HS1-201HSRH-8 vs LTC221CN |