HI1837C-D-000 vs 5962-9065804JX feature comparison

HI1837C-D-000 Hughes Aircraft

Buy Now Datasheet

5962-9065804JX Waferscale Integration Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HUGHES AIRCRAFT WAFERSCALE INTEGRATION INC
Package Description , CERAMIC, DIP-24
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 150 ns 35 ns
JESD-30 Code R-CDIP-T24 R-GDIP-T24
Memory Density 65536 bit 32768 bit
Memory IC Type MASK ROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX8 4KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.043 mA 0.05 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP24,.6
Screening Level MIL-STD-883
Standby Current-Max 0.035 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Pitch 2.54 mm

Compare HI1837C-D-000 with alternatives

Compare 5962-9065804JX with alternatives