HI1806T600R-10 vs SIM86600Y6A032 feature comparison

HI1806T600R-10 Laird, A DuPont Business

Buy Now Datasheet

SIM86600Y6A032 MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LAIRD TECHNOLOGIES INC MERITEK ELECTRONICS CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Laird-Signal Integrity Products
Case Code 1806
Construction Chip Bead
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 1000 MHz
Frequency-Min 25 MHz
Height 1.6 mm 1.6 mm
JESD-609 Code e3
Length 4.5 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method TR PLASTIC, TR, 7 INCH
Rated Current 6 A 6 A
Terminal Finish Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare HI1806T600R-10 with alternatives

Compare SIM86600Y6A032 with alternatives