HI1-303/883
vs
DG413AZ/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
CERAMIC, DIP-14
HQCCN, LCC20,.35SQ
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPST
JESD-30 Code
R-GDIP-T14
S-XQCC-N20
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
2
4
Number of Terminals
14
20
Off-state Isolation-Nom
40 dB
68 dB
On-state Resistance-Max (Ron)
50 Ω
30 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
HQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.54 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
250 ns
145 ns
Switch-on Time-Max
300 ns
175 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.89 mm
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
QLCC
Pin Count
20
ECCN Code
EAR99
Length
8.89 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Normal Position
NO/NC
On-state Resistance Match-Nom
3 Ω
Output
SEPARATE OUTPUT
Package Equivalence Code
LCC20,.35SQ
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Compare HI1-303/883 with alternatives
Compare DG413AZ/883B with alternatives