HI1-303/883 vs 5962-9073103M2X feature comparison

HI1-303/883 Renesas Electronics Corporation

Buy Now Datasheet

5962-9073103M2X Temic Semiconductors

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP TEMIC SEMICONDUCTORS
Package Description CERAMIC, DIP-14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT SPST
JESD-30 Code R-GDIP-T14 S-CQCC-N20
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 14 20
Off-state Isolation-Nom 40 dB 68 dB
On-state Resistance-Max (Ron) 50 Ω 35 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 250 ns 145 ns
Switch-on Time-Max 300 ns 175 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 3 2
Screening Level MIL-STD-883

Compare HI1-303/883 with alternatives