HI1-303/883 vs DG411AZ/883 feature comparison

HI1-303/883 Intersil Corporation

Buy Now Datasheet

DG411AZ/883 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP14,.3 QCCN, LCC20,.35SQ
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPST
JESD-30 Code R-GDIP-T14 S-XQCC-N20
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 2 4
Number of Terminals 14 20
Off-state Isolation-Nom 40 dB
On-state Resistance-Max (Ron) 50 Ω 100 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP QCCN
Package Equivalence Code DIP14,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO YES
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns 250 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 3 3
Normal Position NC
Screening Level 38535Q/M;38534H;883B

Compare HI1-303/883 with alternatives