HI1-0509-9
vs
MUX-24EP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Package Description
DIP-16
PLASTIC, DIP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
400 Ω
400 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Signal Current-Max
0.02 A
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
16
Moisture Sensitivity Level
NOT SPECIFIED
Off-state Isolation-Nom
66 dB
On-state Resistance Match-Nom
6 Ω
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Switch-off Time-Max
2100 ns
Switch-on Time-Max
1300 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HI1-0509-9 with alternatives
Compare MUX-24EP with alternatives