HI1-0509-9
vs
HI1-0509-7
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Package Description
DIP-16
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
400 Ω
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Signal Current-Max
0.02 A
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Compare HI1-0509-9 with alternatives
Compare HI1-0509-7 with alternatives