HI1-0509-9 vs MAX391ESE+T feature comparison

HI1-0509-9 Rochester Electronics LLC

Buy Now Datasheet

MAX391ESE+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description PACKAGE-16 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Normal Position NC
Off-state Isolation-Nom 72 dB
On-state Resistance Match-Nom 0.3 Ω
On-state Resistance-Max (Ron) 35 Ω
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Switch-off Time-Max 75 ns
Switch-on Time-Max 130 ns
Switching BREAK-BEFORE-MAKE
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare HI1-0509-9 with alternatives

Compare MAX391ESE+T with alternatives