HI1-0506-4 vs HI3-0506-5 feature comparison

HI1-0506-4 Harris Semiconductor

Buy Now Datasheet

HI3-0506-5 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description DIP-28 DIP-28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 9 Ω 9 Ω
On-state Resistance-Max (Ron) 400 Ω 400 Ω
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -25 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.02 A 0.02 A
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns 1000 ns
Switch-on Time-Max 1000 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 3