HI1-0307-2
vs
DG306CJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
DPST
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
2
Number of Functions
2
2
Number of Terminals
14
14
Off-state Isolation-Nom
60 dB
62 dB
On-state Resistance-Max (Ron)
50 Ω
50 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
150 ns
150 ns
Switch-on Time-Max
250 ns
250 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
14
Length
19.05 mm
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-5 V
Normal Position
NO
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
5 V
Width
7.62 mm
Compare HI1-0307-2 with alternatives
Compare DG306CJ with alternatives