DG306CJ
vs
DG306ACJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
0.300 INCH, PLASTIC, DIP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DPST
DPST
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Length
19.05 mm
19.05 mm
Neg Supply Voltage-Max (Vsup)
-18 V
-18 V
Neg Supply Voltage-Min (Vsup)
-5 V
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NO
NO
Number of Channels
2
2
Number of Functions
2
2
Number of Terminals
14
14
Off-state Isolation-Nom
62 dB
62 dB
On-state Resistance-Max (Ron)
50 Ω
50 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
5 V
5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
150 ns
150 ns
Switch-on Time-Max
250 ns
250 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
ECCN Code
EAR99
Moisture Sensitivity Level
1
Compare DG306CJ with alternatives
Compare DG306ACJ with alternatives