Part Details for DG306CJ by Maxim Integrated Products
Overview of DG306CJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DG306CJ
DG306CJ CAD Models
DG306CJ Part Data Attributes
|
DG306CJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG306CJ
Maxim Integrated Products
DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG306CJ
This table gives cross-reference parts and alternative options found for DG306CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG306CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG306BDJ-E3 | Vishay Intertechnologies | Check for Price | DPST, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | DG306CJ vs DG306BDJ-E3 |
HI3-0307-5 | Intersil Corporation | Check for Price | IC,ANALOG SWITCH,DUAL,SPDT,CMOS,DIP,14PIN,PLASTIC | DG306CJ vs HI3-0307-5 |
DG307ABK | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | DG306CJ vs DG307ABK |
HI1-0307-5 | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14 | DG306CJ vs HI1-0307-5 |
DG307ACJ+ | Maxim Integrated Products | $7.8665 | SPDT, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | DG306CJ vs DG307ACJ+ |
HI3-0307-5 | Rochester Electronics LLC | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP14, PACKAGE-14 | DG306CJ vs HI3-0307-5 |
DG307ABK | Temic Semiconductors | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, | DG306CJ vs DG307ABK |
DG307AAK | Maxim Integrated Products | Check for Price | SPDT, 2 Func, CMOS, CDIP14 | DG306CJ vs DG307AAK |
DG306AAK | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | DG306CJ vs DG306AAK |
DG306CK | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | DG306CJ vs DG306CK |