HI-8382C
vs
HI-3182CJ-I
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HOLT INTEGRATED CIRCUITS INC
|
HOLT INTEGRATED CIRCUITS INC
|
Part Package Code |
DIP
|
QFJ
|
Package Description |
DIP, DIP16,.3
|
QCCJ, LDCC32,.5X.6
|
Pin Count |
16
|
32
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LEAD FINISH-GOLD
|
ALSO OPERATE WITH 5V AND -12 TO-15V SUPPLY
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
High Level Input Current-Max |
0.000001 A
|
0.000001 A
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
ARINC 429
|
ARINC 429
|
JESD-30 Code |
R-CDIP-T16
|
S-CQCC-J32
|
JESD-609 Code |
e4
|
e0
|
Length |
20.57 mm
|
11.43 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Out Swing-Min |
9.5 V
|
1 V
|
Output Characteristics |
TOTEM-POLE
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP16,.3
|
LDCC32,.5X.6
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.286 mm
|
Supply Voltage-Max |
5.25 V
|
15 V
|
Supply Voltage-Min |
4.75 V
|
12 V
|
Supply Voltage-Nom |
5 V
|
|
Supply Voltage1-Max |
15 V
|
|
Supply Voltage1-Min |
12 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Transmit Delay-Max |
3000 ns
|
3000 ns
|
Width |
7.62 mm
|
11.43 mm
|
Base Number Matches |
9
|
2
|
Peak Reflow Temperature (Cel) |
|
225
|
Supply Current-Max |
|
16 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare HI-8382C with alternatives
Compare HI-3182CJ-I with alternatives