Part Details for HI-3182CJ-I by Holt Integrated Circuits Inc
Overview of HI-3182CJ-I by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI-3182CJ-I
HI-3182CJ-I CAD Models
HI-3182CJ-I Part Data Attributes
|
HI-3182CJ-I
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-3182CJ-I
Holt Integrated Circuits Inc
Line Driver, 1 Func, 1 Driver, CMOS, CQCC32, CERAMIC, QCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 5V AND -12 TO-15V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | S-CQCC-J32 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1 V | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.286 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3000 ns | |
Width | 11.43 mm |
Alternate Parts for HI-3182CJ-I
This table gives cross-reference parts and alternative options found for HI-3182CJ-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-3182CJ-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-3182CR-T | Line Driver, 1 Func, 1 Driver, CMOS, CDIP16, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HI-3182CJ-I vs HI-3182CR-T |
5962-8687901EC | Line Driver, 1 Func, 1 Driver, CMOS, CDIP16, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HI-3182CJ-I vs 5962-8687901EC |
HI-8382CM-02 | Line Driver, 1 Func, 1 Driver, CMOS, CDIP16, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | HI-3182CJ-I vs HI-8382CM-02 |