HGTP11N120CN
vs
IRG4PSC71KPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
SUPER-247, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
43 A
85 A
Collector-Emitter Voltage-Max
1200 V
600 V
Configuration
SINGLE
SINGLE
Fall Time-Max (tf)
230 ns
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PSFM-T3
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
298 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
16 ns
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
550 ns
533 ns
Turn-on Time-Nom (ton)
33 ns
93 ns
Base Number Matches
4
2
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HGTP11N120CN with alternatives
Compare IRG4PSC71KPBF with alternatives