Part Details for HGTP11N120CN by Intersil Corporation
Overview of HGTP11N120CN by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTP11N120CN
HGTP11N120CN CAD Models
HGTP11N120CN Part Data Attributes
|
HGTP11N120CN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTP11N120CN
Intersil Corporation
43A, 1200V, N-CHANNEL IGBT, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 43 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 230 ns | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 298 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 16 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 550 ns | |
Turn-on Time-Nom (ton) | 33 ns |
Alternate Parts for HGTP11N120CN
This table gives cross-reference parts and alternative options found for HGTP11N120CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTP11N120CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HGT1S5N120BNS9A | Intersil Corporation | Check for Price | 21A, 1200V, N-CHANNEL IGBT, TO-263AB | HGTP11N120CN vs HGT1S5N120BNS9A |
HGTP3N60C3DR | Intersil Corporation | Check for Price | 6A, 600V, N-CHANNEL IGBT, TO-220AB, PLASTIC PACKAGE-3 | HGTP11N120CN vs HGTP3N60C3DR |
IRG4BC20FD-STRRPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | HGTP11N120CN vs IRG4BC20FD-STRRPBF |
HGT1S12N60C3S9A | Intersil Corporation | Check for Price | 24A, 600V, N-CHANNEL IGBT, TO-263AB | HGTP11N120CN vs HGT1S12N60C3S9A |
IRG4PH40KDPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | HGTP11N120CN vs IRG4PH40KDPBF |
IRG4PH50UPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | HGTP11N120CN vs IRG4PH50UPBF |
HGTP3N60A4D | onsemi | Check for Price | 600V, SMPS IGBT, TO-220 3L, 6400-RAIL | HGTP11N120CN vs HGTP3N60A4D |
HGT5A40N60A4D | Intersil Corporation | Check for Price | 75A, 600V, N-CHANNEL IGBT, PLASTIC, TO-247, 3 PIN | HGTP11N120CN vs HGT5A40N60A4D |
HGTG11N120CND | Intersil Corporation | Check for Price | 11A, 1200V, N-CHANNEL IGBT, TO-247 | HGTP11N120CN vs HGTG11N120CND |
HGTP7N60A4 | onsemi | Check for Price | IGBT, 600V, SMPS, TO-220-3, 800-TUBE | HGTP11N120CN vs HGTP7N60A4 |